RND RND 475-00491

Wire Code = H05S-K / Cross-Section mm² = 0.75 / Cross-Section AWG AWG = 19 / Jacket Material = Silicone / Halogen...

Submit Request for Quote

Unfortunately we do not know of any distributors for RND 475-00491. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of RND RND 475-00491 provided by its distributors.

Wire Code = H05S-K / Cross-Section mm² = 0.75 / Cross-Section AWG AWG = 19 / Jacket Material = Silicone / Halogen Free = Yes / Jacket Colour = Black / Conductor Material = Bare Copper / Voltage Rating Min. V = 300 / Voltage Rating Max. V = 500 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 180 / Packaging = Sold by Reel / Original Packaging m = 100 / Standards Met = BS EN 50525-2-41 / Standards Met = BS EN 60228

Manufacturer Aliases

RND has several brands around the world that distributors may use as alternate names. RND may also be known as the following names:

  • RND Components
  • RND Lab
  • RND Power Solutions
  • RND Power
  • RND Connect
  • RND Cable