RND RND 455-00206

Enclosure Material = ABS / Protection Rating = IP65 / Fire Class = UL 94 HB / Enclosure Colour = Dark Grey / External...

Submit Request for Quote

Unfortunately we do not know of any distributors for RND 455-00206. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of RND RND 455-00206 provided by its distributors.

Enclosure Material = ABS / Protection Rating = IP65 / Fire Class = UL 94 HB / Enclosure Colour = Dark Grey / External Width mm = 58 / External Depth mm = 64 / External Height mm = 35 / Internal Width mm = 51 / Internal Depth mm = 57

Manufacturer Aliases

RND has several brands around the world that distributors may use as alternate names. RND may also be known as the following names:

  • RND Components
  • RND Lab
  • RND Power Solutions
  • RND Power
  • RND Connect
  • RND Cable