RND RND 15525 1R0 F

Resistor Type = Wire Resistor / Resistance Ohm = 1 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC...

Submit Request for Quote

Unfortunately we do not know of any distributors for RND 15525 1R0 F. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of RND RND 15525 1R0 F provided by its distributors.

Resistor Type = Wire Resistor / Resistance Ohm = 1 / Tolerance (±) % = 1 / Power Rating W = 25 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 250 / Body Length mm = 27.3 / Temperature Coefficient = ±60 ppm/°C / Termination Type = Soldering / Body Height mm = 15 / Body Width mm = 28 / Mounting Type = Chassis Mount

Manufacturer Aliases

RND has several brands around the world that distributors may use as alternate names. RND may also be known as the following names:

  • RND Components
  • RND Lab
  • RND Power Solutions
  • RND Power
  • RND Connect
  • RND Cable