RND RND 15510W100RJ

Resistor Type = Wire Resistor / Resistance Ohm = 100 / Tolerance (±) % = 5 / Power Rating W = 10 / Operating...

Submit Request for Quote

Unfortunately we do not know of any distributors for RND 15510W100RJ. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of RND RND 15510W100RJ provided by its distributors.

Resistor Type = Wire Resistor / Resistance Ohm = 100 / Tolerance (±) % = 5 / Power Rating W = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Body Diameter mm = 8.5 / Body Length mm = 32 / Temperature Coefficient = ±300 ppm/°C / Termination Type = Axial / Mounting Type = Through Hole

Manufacturer Aliases

RND has several brands around the world that distributors may use as alternate names. RND may also be known as the following names:

  • RND Components
  • RND Lab
  • RND Power Solutions
  • RND Power
  • RND Connect
  • RND Cable