R-K Electronics Transient Voltage Filter, 1-Phase R-D Network, Series: RDS, 200 VDC Forward Voltage, 220 Ohm Resistance, Surface Mounting, 340 V AC at 10 A Breakdown, <50 uA Reverse Leakage Current, 12 in L 18 AWG Stranded Wire Lead, -40 to 85 deg C Operating, 1-1/4 x 6 x 1 in Dimensions
RK Electronics has several brands around the world that distributors may use as alternate names. RK Electronics may also be known as the following names: