RK Electronics RCS3A-6

Line Filter 240VAC Surface Mnt
$ 11.71

Price and Stock

Inventory History

3 month trend:
+269%

Descriptions

Descriptions of RK Electronics RCS3A-6 provided by its distributors.

LINE FILTER 240VAC SURFACE MNT
TRANS VOLTAGE FILTER 240VAC
RK Electronics RCS3A-6 Transient Voltage Filter. R-K Electronics Transient Voltage Filter, 1-Phase R-C Network, Series: RCS, 240 VAC Forward Voltage, 50/60 Hz Frequency, 0.47 uF Capacitance, 220 Ohm Resistance, Surface Mounting, 650 VAC at 10 A Breakdown, 6 in L 18 AWG Stranded Wire Lead, -40 to 85 deg C Operating, 1.25 in W x 0.58 in D Dimensions. Additional Description: RKEC-RCS3A-6 TRANS VOLTAGE FILTER 240VAC. Catalog Description: Single Phase Transient Voltage Filter, Snubber, Operating Voltage: 240VAC Nom- 250VAC Max. with Varistor, 1Ø or Lower, 0.47 Microfarad Capacitor, 220 Ohm 0.5 Watt Resistor, 6 Stranded Wire Leads, Surface Mounting, Din Mount Bracket DRB-1.

Manufacturer Aliases

RK Electronics has several brands around the world that distributors may use as alternate names. RK Electronics may also be known as the following names:

  • R-K Electronics Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCS3A6