R-K Electronics Transient Voltage Filter, 1-Phase R-C Network, Series: RCS, 240 VAC Forward Voltage, 50/60 Hz Frequency, 0.47 uF Capacitance, 220 Ohm Resistance, Surface Mounting, 340 VAC at 10 A Breakdown, 6 in L 18 AWG Stranded Wire Lead, -40 to 85 deg C Operating, 1.25 in W x 0.58 in D Dimensions
RK Electronics has several brands around the world that distributors may use as alternate names. RK Electronics may also be known as the following names:
R-K Electronics Inc
Part Number Aliases
This part may be known by these alternate part numbers: