RK Electronics MVPL-24A-A1C

Phase Monitor Relay, 24VAC Supply
$ 220.6

Price and Stock

Inventory History

3 month trend:
+285%

Descriptions

Descriptions of RK Electronics MVPL-24A-A1C provided by its distributors.

Phase Monitor Relay, 24VAC Supply
1&3 VOLTAGE MONITOR 24AC 8-PIN
RK Electronics MVPL-24A-A1C Phase Failure Relay. R-K Electronics Voltage Monitor Relay 1/3-Phase Multi-Range Series: MVPL 24 VAC 10 A 50/60 Hz Frequency SPDT Contact Configuration 8 Pins Plug-In Mounting 3.6 in H x 2.3 in W x 1.8 in D Dimensions. Additional Description: RKEC-MVPL-24A-A1C MULTI-RANGE VOLT RLY 24VAC. Catalog Description: Multi-Range 3 Phase Voltage Monitor (200 to 240VAC 1Ø and 200 to 480VAC 3Ø) 24VAC Supply 8-Pin Base SPDT Contacts Socket & Holddown Included.

Manufacturer Aliases

RK Electronics has several brands around the world that distributors may use as alternate names. RK Electronics may also be known as the following names:

  • R-K Electronics Inc