RK Electronics CJD-120A-5

AC Current Sensing 120VAC, 2-50A
$ 169.665

Price and Stock

Descriptions

Descriptions of RK Electronics CJD-120A-5 provided by its distributors.

AC CURRENT SENSING 120VAC, 2-50A
AC CURRENT SENSING - PLUG IN
R-K Electronics AC Current Sensor, Adjustable Multi-Range, Series: CJD, Through Hole Current Transformer Sensing Method, 2 to 50 A Sensing Range, 1 s Response, Relay Output, 100 to 130 VAC, 10 A, 50/60 Hz, Socket, 3.1 in H x 2.3 in W x 1.8 in D, Dust Cover, 0 to 40 deg C Operating, Plug-In Mount, Environmental Conditions: -40 to 85 deg C Storage Temperature

Manufacturer Aliases

RK Electronics has several brands around the world that distributors may use as alternate names. RK Electronics may also be known as the following names:

  • R-K Electronics Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CJD120A5