Rittal 8184235

Rittal North America Llc (Pk Of 2) 1800H0400D Ts Sidewalls Pair
$ 543.467
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 8184235.

RS (Formerly Allied Electronics)

Datasheet3 pages8 years ago

Inventory History

3 month trend:
+33.33%

Descriptions

Descriptions of Rittal 8184235 provided by its distributors.

Rittal North America Llc (Pk Of 2) 1800H0400D Ts Sidewalls Pair
CABINET;ACCESSORY;TS;SIDE PANELS;SCREW-FASTENED;CARBON STEEL;IP55
Rittal Enclosure Sidewalls; for 71" height and 16" depth enclosures; screw; carbon steel; RAL 7035; 2 pcs.
TS SIDEPNL TSTS IT 1800X40 1=2PC
Rittal 8184235 Electrical Box Hardware And Accessory. Rittal Side Wall Panel 400 mm Depth 1800 mm Height For Use With: TS TS IT Series IP55 Enclosure Sheet Steel Powder Coated Finish Light Gray. Additional Description: RTL -8184235 8184235 1800H0400D TS SIDEWALLS PAIR 400(15.8)D 1 PAIR PACK=2. Catalog Description: Side panels screw-fastened sheet steel for TS TS IT material: Sheet steel 1.5 mm surface: dipcoat-primed powder-coated on the outside color: RAL 7035 supply includes: Assembly parts description: Side panels screw-fastened sheet steel for TS. Packaging Unit: 2 pc(s)..

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures