Descriptions of Rittal 8018692 provided by its distributors.
Rittal 8018692 Enclosure. Rittal Enclosure, Compact, Series: WM Series, 12 in Width, 8.3 in Depth, 16 in Height, NEMA 4X/IP66 NEMA Rating, 10 in W x 15 in H Panel, Foamed-In PU Seal Insulation, Wall Mounting. Additional Description: RTL -8018692 WMS161208N4. Catalog Description: Compact enclosures WM, Slope top, stainless steel, material: Door: Stainless steel, all-round foamed-in PU seal, Enclosure and door: Stainless steel 1.4301 (AISI 304), Mounting plate: Sheet steel, zinc-plated, surface: Brushed, supply includes: Enclosure with door, L/h door hinge, Quarter turn latch with slotted head insert, Mounting plate, Wall mounting blind nut, 20° overhanging slope top, description: The WMS slope top wallmount enclosure is designed for any environment that requires frequent washdowns. The 20 degree overhanging sloped roof prevents water from accumulating on top of the enclosure and door opening..