Rittal 7113000

Equipotential bonding strips, current carrying capacity approx. 200 A.
$ 120.902
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 7113000.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago

Inventory History

3 month trend:
+47.68%

Descriptions

Descriptions of Rittal 7113000 provided by its distributors.

Equipotential bonding strips, current carrying capacity approx. 200 A.
Grounding Rail Rohs Compliant: Yes |Rittal 7113000
Rittal North America Llc 17 72 Grounding Rail
Rittal , , 450 x 15 x 5mm, Encloser ,TS
Ground rail, Horizontal VX,VX SE,VX IT
EARTH RAIL WXHXD 15 MM X 5 MM X 450 MM
TS IT EARTH RAIL 450MM W/ CONNECTORS
Rittal 7113000 Ground Rail Brand: Rittal. Part Number: 7113000. Rittal Ground Rail, Horizontal, For Use With: DK, TS, TS IT, SE Series 600/800 mm W Enclosure, Specifications: 200 A, Electro Copper, 18 in L x 15 mm W x 5 mm H Dimensions. Additional Description: RTL -7113000 17 72 GROUNDING RAIL CABINETS 7113000. Catalog Description: DK Earth rail, horizontal, L: 450 mm, For W: 600/800 mm..

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7113.000