Rittal 3244110

Toptherm Fan-Andfilter Units Sk Rohs Compliant: Yes 44.110 |Rittal 3244.110
$ 591.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 3244110.

TME

Datasheet22 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.75%

Descriptions

Descriptions of Rittal 3244110 provided by its distributors.

Toptherm Fan-Andfilter Units Sk Rohs Compliant: Yes 44.110 |Rittal 3244.110
Rittal Enclosure Fan+Filter; 453.2 cfm; 115VAC 1-Phase 50/60Hz; 323mm x 323mm x 25mm; Wall/Door Mount; 292x292mm Cutout; IP54; Light Gray RAL 7035
Rittal 3244110 TopTherm Filter Fan Unit Brand: Rittal. Part Number: 3244110. Rittal TopTherm Filter Fan Unit, 1-Phase, 115 VAC, 0.9/1.25 A, 100/145 W Power, 65/66 dB Sound Level, 412/453.2 cfm Air Flow, Threaded/Surface Mounting, AC Motor, NEMA 3/3R/4/4X/12/IP54/IP55/IP56 Enclosure, 13 in W x 0.98 in D x 13 in H Dimensions. Additional Description: RTL -3244110 (O) FILTER FAN 424CFM 115 V 50-60 HZ. Catalog Description: SK fan and filter units TopTherm, 700/770 m³/h, 115 V, 1PH, 50/60 Hz, WHD: 323 x 323 x 25 mm..

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3244.110