Rittal 3243100

Axial Fan, Square, 230V AC, 1 Phase, PBT Plastic, 12 13/16 in W.
$ 535.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 3243100.

TME

Datasheet22 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Rittal 3243100 provided by its distributors.

Axial Fan, Square, 230V AC, 1 Phase, PBT Plastic, 12 13/16 in W.
Complete fan unit for tool-free mounting on surfaces. Air throughput from 20 - 900 m³/h, protection category IP 54 as standard.
Rittal Enclosure Fan&plusFilter 353.1 cfm; 230VAC 1-Phase 50/60Hz; 323mm x 323mm x 25mm; Wall/Door Mount; 292x292mm Cutout; IP54; Light Gray RAL 7035
Rittal 3243100 TopTherm Filter Fan Unit. Rittal TopTherm Filter Fan Unit, 1-Phase, 230 VAC, 0.39/0.37 A, 70/87 W Power, 59/61 dB Sound Level, 323.7/353.1 cfm Air Flow, Threaded/Surface Mounting, AC Motor, NEMA 3/3R/4/4X/12/IP54/IP55/IP56 Enclosure, 13 in W x 0.98 in D x 13 in H Dimensions. Additional Description: RTL -3243100 SK FILTER FAN 353 CFM 230 V, 50/60 HZ. Catalog Description: TopTherm fan-and-filter units, color: RAL 7035, supply includes: Complete unit ready to install, including filter mat, description: Complete fan unit for tool-free mounting on surfaces. Air throughput from 20 - 900 m³/h, standard protection category IP 54..

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3243.100