Rittal 3241110

Axial Fan, Square, 115V AC, 1 Phase, PBT Plastic, 10 1/8 in W.
$ 393.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 3241110.

TME

Datasheet22 pages8 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Rittal 3241110 provided by its distributors.

Axial Fan, Square, 115V AC, 1 Phase, PBT Plastic, 10 1/8 in W.
Complete fan unit for tool-free mounting on surfaces. Air throughput from 20 - 900 m³/h, protection category IP 54 as standard.
Rittal Enclosure Fan&plusFilter 147.1 cfm; 115VAC 1-Phase 50/60Hz; 255mm x 255mm x 25mm; Wall/Door Mount; 224x224mm Cutout; IP54; Light Gray RAL 7035
Rittal 3241110 TopTherm Filter Fan Unit Brand: Rittal. Part Number: 3241110. Rittal TopTherm Filter Fan Unit, 1-Phase, 115 VAC, 0.52/0.48 A, 40/42 W Power, 54/56 dB Sound Level, 135.4/147.1 cfm Air Flow, Threaded/Surface Mounting, AC Motor, NEMA 3/3R/4/4X/12/IP54/IP55/IP56 Enclosure, 10 in W x 0.98 in D x 10 in H Dimensions. Additional Description: RTL -3241110 (O) FILTER FAN 135CFM 115 V 50-60 HZ. Catalog Description: SK fan and filter units TopTherm, 230/250 m³/h, 115 V, 1PH, 50/60 Hz, WHD: 255 x 255 x 25 mm..

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3241.110