Rittal 3239124

Wet-Location Square Axial Fan, Square, 24V DC, PBT Plastic, 8 in W.
$ 393.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 3239124.

TME

Datasheet22 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of Rittal 3239124 provided by its distributors.

Wet-Location Square Axial Fan, Square, 24V DC, PBT Plastic, 8 in W.
Complete fan unit for tool-free mounting on surfaces. Air throughput from 20 - 900 m³/h, protection category IP 54 as standard.
Rittal Enclosure Fan+Filter; 61.8 cfm; 24VDC; 204mm x 204mm x 24mm; Wall/Door Mount; 177x177mm Cutout; IP54; Light Gray RAL 7035
Rittal 3239124 TopTherm Filter Fan Unit Brand: Rittal. Part Number: 3239124. Rittal TopTherm Filter Fan Unit, 24 VDC, 0.23 A, 5.5 W Power, 46 dB Sound Level, 61.8 cfm Air Flow, Threaded/Surface Mounting, DC Motor, NEMA 3/3R/4/4X/12/IP54/IP55/IP56 Enclosure, 8 in W x 0.94 in D x 8 in H Dimensions. Additional Description: RTL -3239124 (O) FILTER FAN 62CFM 24 V DC NON-CANCELLABLE NON-RETURNABLE. Catalog Description: SK fan and filter units TopTherm, 105 m³/h, 24 V (DC), WHD: 204 x 204 x 24 mm..

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3239.124