Rittal 3238110

Filter Fan, AC, 115V, 5.85" X 5.85" Sq, 39CFM, 49DBA, 17W, 0.23A, Plastic
$ 289.035
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 3238110.

TME

Datasheet22 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.38%

Supply Chain

Introduction Date2019-06-20
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-04-30
LTD Date2025-04-30

Descriptions

Descriptions of Rittal 3238110 provided by its distributors.

FILTER FAN, AC, 115V, 5.85" X 5.85" SQ, 39CFM, 49DBA, 17W, 0.23A, PLASTIC
Complete fan unit for tool-free mounting on surfaces. Air throughput from 20 - 900 m³/h, protection category IP 54 as standard.
Rittal Enclosure Fan+Filter; 38.8 cfm; 115VAC 1-Phase 50/60Hz; 148.5mm x 148.5mm x 16mm; Wall/Door Mount; 124x124mm Cutout; IP54; Light Gray RAL 7035
Rittal 3238110 TopTherm Filter Fan Unit Brand: Rittal. Part Number: 3238110. Rittal TopTherm Filter Fan Unit, 1-Phase, 115 VAC, 0.24/0.22 A, 19/18 W Power, 46/49 dB Sound Level, 32.4/38.8 cfm Air Flow, Threaded/Surface Mounting, AC Motor, NEMA 3/3R/4/4X/12/IP54/IP56 Enclosure, 5.8 in W x 0.63 in D x 5.8 in H Dimensions. Additional Description: RTL -3238110 (O) FILTER FAN 39CFM 115 V 50/60 HZ. Catalog Description: SK fan and filter units TopTherm, 55/66 m³/h, 115 V, 1PH, 50/60 Hz, WHD: 148.5 x 148.5 x 16 mm..

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3238.110