Rittal 3238100

Filter Fan, AC, 230V, 5.85" X 5.85" Sq, 39CFM, 49DBA, 17W, 0.11A, Plastic
$ 281.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 3238100.

TME

Datasheet22 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.33%

Descriptions

Descriptions of Rittal 3238100 provided by its distributors.

FILTER FAN, AC, 230V, 5.85" X 5.85" SQ, 39CFM, 49DBA, 17W, 0.11A, PLASTIC
Complete fan unit for tool-free mounting on surfaces. Air throughput from 20 - 900 m³/h, protection category IP 54 as standard.
Rittal Enclosure Fan+Filter; 38.8 cfm; 230VAC 1-Phase 50/60Hz; 148.5mm x 148.5mm x 16mm; Wall/Door Mount; 124x124mm Cutout; IP54; Light Gray RAL 7035
Rittal 3238100 TopTherm Filter Fan Unit. Rittal TopTherm Filter Fan Unit, 1-Phase, 230 VAC, 0.12/0.11 A, 19/18 W Power, 46/49 dB Sound Level, 32.4/38.8 cfm Air Flow, Threaded/Surface Mounting, AC Motor, NEMA 3/3R/4/4X/12/IP54/IP56 Enclosure, 5.8 in W x 0.63 in D x 5.8 in H Dimensions. Additional Description: RTL -3238100 3238100 FILTER FAN 39CFM,. Catalog Description: TopTherm fan-and-filter units, color: RAL 7035, supply includes: Complete unit ready to install, including filter mat, description: Complete fan unit for tool-free mounting on surfaces. Air throughput from 20 - 900 m³/h, standard protection category IP 54..

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3238.100