Particularly for applications in the food industry, the hose-proof hood prevents the ingress of damp. IP 56 protection category is achieved in conjunction with the standard filter.
Rittal 3238080 Hose-Proof Hood Brand: Rittal. Part Number: 3238080. Rittal Hose-Proof Hood, For Use With: Fan and Filter Unit and SK 3238 Outlet Filter, NEMA 1/12/3/4/4X, Stainless Steel, Silicone, 9.6 in H x 6.9 in W x 2.2 in D. Additional Description: RTL -3238080 TYPE 3R-4X FAN SHROUD FOR 3238 SS 304 STAINLESS STEEL 3238 FANS. Catalog Description: SK hose-proof hood, for SK 3238…,, WHD: 176 x 245 x 55 mm..