Rittal 1501000

Enclosure, Steel, Lift-off, Screw, Smooth Wall, Gray, 6X12X5 in, IP66, Kl Series
$ 124.256
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 1501000.

RS (Formerly Allied Electronics)

Datasheet35 pages6 years ago

TME

Inventory History

3 month trend:
+185%

Descriptions

Descriptions of Rittal 1501000 provided by its distributors.

ENCLOSURE, STEEL, LIFT-OFF, SCREW, SMOOTH WALL, GRAY,6X12X5 IN, IP66,KL SERIES
The small enclosure KX, terminal box KX, without a gland plate allows for flexible interior installation while maintaining a high protection category.
Enclosure Material = Sheet Steel / Enclosure Type = Wall Mount / IP Rating = IP66 / Nema Rating = 1 / Nema Rating = 3R / Nema Rating = 4 / Nema Rating = 12 / External Length mm = 120 / External Width mm = 300 / External Height mm = 150 / Enclosure Colour = Light Grey / Standards Met = UL Listed / Standards Met = EN 62208 / Series = KX / Weight kg = 2.32

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1501.000