Enclosure Material = Sheet Steel / Enclosure Type = Wall Mount / IP Rating = IP66 / Nema Rating = 1 / Nema Rating = 3R / Nema Rating = 4 / Nema Rating = 12 / External Length mm = 120 / External Width mm = 150 / External Height mm = 150 / Enclosure Colour = Light Grey / Standards Met = UL Listed / Standards Met = EN 62208 / Series = KX / Weight kg = 1.46