Rittal 1057000

Wallmount Enclosure, 1 Door, Gland Plate, Two Latches, Carbon Steel, 28X20X10, Gray
$ 471.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Rittal 1057000.

RS (Formerly Allied Electronics)

Datasheet35 pages6 years ago

TME

Inventory History

3 month trend:
+1025%

Descriptions

Descriptions of Rittal 1057000 provided by its distributors.

WALLMOUNT ENCLOSURE,1 DOOR, GLAND PLATE, TWO LATCHES, CARBON STEEL,28X20X10,GRAY
System perfection. The new carbon steel compact enclosure AX offers maximum data quality and consistency in engineering, flexibility, and safety in assembly and interior installation.
Rittal Enclosure, Compact, Series: AX Series, 500 mm Width, 250 mm D, 700 mm Height, NEMA 4, Lock: (2) 3 mm Double-Bit Cam, 1000 V AC/1500 V DC, Foamed-In PU Seal, Wall Mount, -20 to 80 deg C, Carbon Steel, Powder Coated

Manufacturer Aliases

Rittal has several brands around the world that distributors may use as alternate names. Rittal may also be known as the following names:

  • RITTAL CORP
  • RITTAL CORPORATION
  • RITTAL GMBH & CO KG
  • RITTAL LTD
  • Rittal Cor
  • RITTAL NORTH AMERICA LLC
  • RITTAL ENC
  • FAN UNIT RITTAL
  • RITTA
  • Rittal Enclosures

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1057.000