Rip-Tie W-10-1RL-BK

Rip-Tie W-10-1RL-BK Cable Tie, Wrap Strap, Hook/Loop, 0.5" x 10', Double Side, Black
$ 7.117
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rip-Tie W-10-1RL-BK.

Electro Sonic

Datasheet16 pages17 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Rip-Tie W-10-1RL-BK provided by its distributors.

Rip-Tie W-10-1RL-BK Cable Tie, Wrap Strap, Hook/Loop, 0.5" x 10', Double Side, Black
CABLE TIE, 120IN, POLYETHYLENE/NYLON; Fastener Length - Imperial:-; Fastener Length - Metric:-; Fastener Width - Imperial:0.5"; Fastener Width - Metric:12.7mm; Fastener Colour:Black; Fastener Material:Nylon (Polyamide) RoHS Compliant: Yes

Manufacturer Aliases

Rip-Tie has several brands around the world that distributors may use as alternate names. Rip-Tie may also be known as the following names:

  • RIP-TIDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • W-10-1RL-BK.