Rigol DSA832E

RIGOL DSA832E RF Spectrum Analyzer, 9kHz to 3.2GHz, 1 ppm, DSA800 Series
$ 1,999
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DSA832E.

Jameco

Datasheet18 pages8 years ago
Datasheet18 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Rigol DSA832E provided by its distributors.

RIGOL DSA832E RF Spectrum Analyzer, 9kHz to 3.2GHz, 1 ppm, DSA800 Series
SPECTRUM ANALYZER, 9 KHZ TO 3.2 GHZ, 8" COLOR TFT LCD DISPLAY, DSA1000 SERIES
SPECTRUM ANALYZER, BENCH, 9KHZ-3.2GHZ; Spectrum Analyzer Type:Bench; Product Range:DSA800/E Series; Test Frequency Range:9kHz to 3.2GHz; External Height:178.8mm; External Width:361.6mm; External Depth:128mm; Weight:4.55kg RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762