Descriptions of Rigol DP832A-DEMO provided by its distributors.
LINEAR DC PWR SUPPLY, PROG, 3O/P, 30V/3A; Power Supply Output Type:Programmable; No. of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:3A; Power Rating:195W; Plug Type:-