Rigol DP832A

RIGOL DP832A DC Power Supply, Triple Output, 2x 30V/3A, 15V/3A, 1 m V/1mA, DP800 Series
$ 589
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DP832A.

Official Datasheet20 years ago

Inventory History

3 month trend:
+76.70%

Descriptions

Descriptions of Rigol DP832A provided by its distributors.

RIGOL DP832A DC Power Supply, Triple Output, 2x 30V/3A, 15V/3A, 1 m V/1mA, DP800 Series
Power Supply with 2 0-30V/3A channels, 1 5V/3A channel, 1 mV/1 mA measurement resolution, monitoring, analysis, trigger I/O, and LAN interface
LINEAR DC PWR SUPPLY, PROG, 3O/P, 30V/3A; Power Supply Output Type:Programmable; No. of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:3A; Power Rating:195W; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762