Rigol DP832

RIGOL DP832 DC Power Supply, Triple Output, 2x 30V/3A, 15V/3A, 10 m V/10mA, DP800 Series
$ 429
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DP832.

Jameco

Datasheet12 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+189%

Descriptions

Descriptions of Rigol DP832 provided by its distributors.

RIGOL DP832 DC Power Supply, Triple Output, 2x 30V/3A, 15V/3A, 10 m V/10mA, DP800 Series
195W High Performance 3 Channel Benchtop Linear DC Power Supply 2x 0-30V 3A and 0-5V 3A
Power Supply with 2 0-30V/3A channels, 1 5V/3A channel, and 10 mV/10 mA measurement resolution
Bench Power Supply 0V to 30V/0V to 30V/0V to 5V Triple-OUT 3A/3A/3A 195W
Power Supply;DC;3 Channel;2-30V/3A and 1-5V/3A Channels;3.5 in. TFT Screen
195W,(30V/3A || 30V/3A,5V/3A),10mV/10mA,<350uV
POWER SUPPLY, PROG, 3O/P, 30V, 3A, 195W;
POWER SUPPLY WITH 2 0-30V/3A CHA
LINEAR DC PWR SUPPLY, PROG, 3O/P, 30V/3A; Power Supply Output Type:Programmable; No. of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:3A; Power Rating:195W; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762