Rigol DP822A

Bench Power Supply with Independent 60V/1A and 8V/10A Outputs 1 mV/1 mA Measurement Resolution
$ 819
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DP822A.

Farnell

Datasheet12 pages4 years ago

Descriptions

Descriptions of Rigol DP822A provided by its distributors.

Bench Power Supply with Independent 60V/1A and 8V/10A Outputs 1 mV/1 mA Measurement Resolution
RIGOL DP822A DC Power Supply, Dual Output, 20V/0 - 5A, 5V/0 - 16A, 180W, USB, LAN, DP800 Series
Bench Power Supply 0V to 20V/0V to 5V Dual-OUT 5A/16A 180W
180W, (20V/5A || 5V/16A),CH1: 1mV/1mA, CH2: 1mV/1mA,<3
Dual Output 180 W Programmable DC Power Supply
POWER SUPPLY, PROG, 2O/P, 20V, 5A, 180W;
Power supply with independent 60
Dc Power Supply, Prog, 2O/P, 20V, 5A; Power Supply Output Type:Programmable; No. Of Outputs:2 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:5A; Power Rating:180W; Plug Type:- Rohs Compliant: Yes |Rigol DP822A

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762