Rigol DP811A

RIGOL DP811A DC Power Supply, Single Output, 40V, 10A, 200W, 1mV/1mA, DP800 Series
$ 709
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DP811A.

Jameco

Datasheet12 pages4 years ago

Descriptions

Descriptions of Rigol DP811A provided by its distributors.

RIGOL DP811A DC Power Supply, Single Output, 40V, 10A, 200W, 1mV/1mA, DP800 Series
Power Supply with a 200 W single output, 1 mV/1 mA measurement resolution, monitoring, analysis, trigger I/O, and LAN interface
DC PWR SUPPLY, PROG, 1 O/P, 40V, 5A; Power Supply Output Type:Programmable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:40V; Output Current Min:0A; Output Current Max:5A; Power Rating:200W; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762