Rigol DM858E

Benchtop Digital Multimeter 5.5 Digit 80 Readings per Second 20000 Point Logging Memory
$ 369

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Rigol DM858E provided by its distributors.

Benchtop Digital Multimeter 5.5 Digit 80 Readings per Second 20000 Point Logging Memory
Rigol DM858E Digital Bench Multimeter, CAT I 1000V, 20000 Counts
WAVEFORM GENERATOR,5.5 DIGITS RESOLUTION, 80 RDGS/S, 0.06% 1-YEAR DCV ACCURACY
20,000 point logging memory Digi
DMM, BENCH, 1KV, 3A, 5.5 DIGIT;
DMM, BENCH, 1KV, 3A, 5.5 DIGIT; No. of Digits:5.5; DMM Connectivity:LAN, USB; Current Measure AC Max:3A; Voltage Measure AC Max:750V; Resistance Measure Max:50Mohm; Product Range:-; Current Measure DC Max:3A; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762