Rigol DM3068

6 1/2 Digit Benchtop Digital Multimeter with USB, LXI, GPIB, and RS-232 interfaces standard
$ 882
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DM3068.

RS (Formerly Allied Electronics)

Datasheet12 pages15 years ago

Inventory History

3 month trend:
+133%

Descriptions

Descriptions of Rigol DM3068 provided by its distributors.

6 1/2 Digit Benchtop Digital Multimeter with USB, LXI, GPIB, and RS-232 interfaces standard
RIGOL DM3068 Benchtop Digital Multimeter, 6 1/2 Digit, USB/LXI/GPIB/RS-232, DM3000 Series, Open Box
Digital Bench Multimeter 1000VDC
DIGITAL MULTIMETER 6 1/2 DIGIT
6.5(2,200,000 Count)0.0035%,10krdgs/s
Dmm, BENCH, 1KV, 10A, 6.5 DIGIT;
6 1/2 Digit Benchtop Digital Mu
DMM, BENCH, 1KV, 10A, 6.5 DIGIT; No. of Digits:6.5; DMM Connectivity:GPIB, LAN, RS232, USB; Current Measure AC Max:10A; Voltage Measure AC Max:750V; Resistance Measure Max:100Mohm; Product Range:-; Current Measure DC Max:10A RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762