Rigol DL3021A

RIGOL DL3021A Electronic Load, Single Input, 200W, 150V, 40A, 30kHz, DL3000 Series
$ 639
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DL3021A.

Jameco

Datasheet9 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.52%

Descriptions

Descriptions of Rigol DL3021A provided by its distributors.

RIGOL DL3021A Electronic Load, Single Input, 200W, 150V, 40A, 30kHz, DL3000 Series
200W Electronic Load with single input 150V/40A/30kHz with high resolution
Rigol DL3021A Programmable Electronic Load, 150V DC, 40A, 200W, USB/RS232
Stand Alone DC Electronic Load CC/CP/CR/CV 40A 200W
ELECTRONIC LOAD, 200W, 150V, 40A, 30KHZ
DC ELECTRONIC LOAD DC PWR SOURCE
DC ELECTRONIC LOAD, PROG, 1CH, 150V, 40A; Product Range:DL3000 Series; Power Rating:200W; DC Load Type:Programmable; Operating Voltage Min:0V; Operating Voltage Max:150V; Operating Current Max:40A; Manufacturer Warranty:3 Years RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762