Rigol DL3021

RIGOL DL3021 Electronic Load, Single Input, 200W, 150V, 40A, 15kHz, DL3000 Series, Open Box
$ 499
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DL3021.

RS (Formerly Allied Electronics)

Datasheet8 pages9 years ago

Inventory History

3 month trend:
-23.76%

Descriptions

Descriptions of Rigol DL3021 provided by its distributors.

RIGOL DL3021 Electronic Load, Single Input, 200W, 150V, 40A, 15kHz, DL3000 Series, Open Box
DC Electronic Load 1 Channel 150V 40A 200W
ELECTRONIC LOAD 200W 1 IN 150V/4
DC ELECTRONIC LOAD, PROG, 1CH, 150V, 40A; Product Range:DL3000 Series; Power Rating:200W; DC Load Type:Programmable; Operating Voltage Min:0V; Operating Voltage Max:150V; Operating Current Max:40A; Manufacturer Warranty:3 Years RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762