Rigol DG831

1 Channel Function Generator 35 MHz 125 MSa/sec, 16 bit Resolution, 2M Memory
$ 538
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rigol DG831.

Newark

Datasheet12 pages7 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Rigol DG831 provided by its distributors.

1 Channel Function Generator 35 MHz 125 MSa/sec, 16 bit Resolution, 2M Memory
35MHz Function Generator, 1 Channel, 125MSa/sec, 16Bit Resolution, 2M Memory
Bench Signal Generator 1uHz to 240MHz with TFT LCD Display
RIGOL DG831 Arbitrary Waveform Generator, 1 Channel, 35 MHz, 125 MS/s, 2 Mpts, 16 bit, DG800 Series
ARBITRARY/FUNCTION GENERATOR, 1CH, 35MHZ; Signal Generator Type:Arbitrary, Function; No. of Channels:1 Channel; Product Range:DG800 Series; Bandwidth:-; Signal Generator Modulation:AM, ASK, FM, FSK, PM, PSK, PWM; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

Rigol has several brands around the world that distributors may use as alternate names. Rigol may also be known as the following names:

  • RIGOL TECHNOLOGIES
  • RIGOL Technologies Inc
  • 66J2762