Richtek RT9385BGQW

IC LED DRIVER RGLTR DIM 16WQFN / LED Driver 5 Segment 16-Pin WQFN EP
$ 0.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9385BGQW.

IHS

Datasheet10 pages12 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16
Tape & Reel (TR) FAN5776 Step-Up (Boost) PWM led driver 0.4mm 25mA 5.5V 1.8MHz
Texas InstrumentsLM27951SD/NOPB
Tape & Reel (TR) LM27951 Switched Capacitor (Charge Pump) PWM led driver 4mm 30mA 5.5V 750kHz
Texas InstrumentsLM27951SD
White LED Adaptive 1.5X/1X Switched Capacitor Current Driver 14-WSON -40 to 85
Analog DevicesMAX8831EWE+T
0.86 A SWITCHING REGULATOR 2200 kHz SWITCHING FREQ-MAX PBGA16
Texas InstrumentsLM2754SQ/NOPB
800mA switched capacitor flash LED driver with Time-Out Protection 24-WQFN -40 to 85

Descriptions

Descriptions of Richtek RT9385BGQW provided by its distributors.

IC LED DRIVER RGLTR DIM 16WQFN / LED Driver 5 Segment 16-Pin WQFN EP
RICHTEK RT9385BGQW LED DRIVER, CHARGE PUMP, 1MHZ, WQFN-16
PWM Switched Capacitor (Charge Pump) 25mA 5 16WQFN
Cut Tape (CT) Switched Capacitor (Charge Pump) PWM Surface Mount led driver 0.4mm 25mA 4.5V 1MHz
IC LED DRV RGLTR PWM 25MA 16WQFN
LED DRIVER, CHARGE PUMP, 1MHZ, WQFN-16; Device Topology:Charge Pump; Input Voltage Min:2.8V; Input Voltage Max:4.5V; Output Voltage Max:-; Output Current Max:125mA; Switching Frequency:1MHz; No. of Outputs:5Outputs; IC Mounting:SMD; Driver Case Style:WQFN; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Dimming Control Type:PWM

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK