Richtek RT9363AGQW

IC LED DRIVER RGLTR 90MA 10WDFN / LED Driver 3 Segment 10-Pin WDFN EP
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9363AGQW.

IHS

Datasheet11 pages14 years ago

Augswan

element14 APAC

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Descriptions

Descriptions of Richtek RT9363AGQW provided by its distributors.

IC LED DRIVER RGLTR 90MA 10WDFN / LED Driver 3 Segment 10-Pin WDFN EP
RICHTEK RT9363AGQW LED DRIVER, 1MHZ, WDFN-10
LED DRIVER, 1MHZ, WDFN-10; Device Topology:Charge Pump; Input Voltage Min:2.8V; Input Voltage Max:5.5V; Output Voltage Max:-; Output Current Max:90mA; Switching Frequency:1MHz; No. of Outputs:3Outputs; IC Mounting:SMD; Driver Case Style:WDFN; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Output Current:90mA

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK