Richtek RT9361BGE

IC Led Driver Rgltr Dim SOT23-6
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9361BGE.

IHS

Datasheet14 pages0 years ago

Augswan

Farnell

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-05-23
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-06-30
LTD Date2028-03-30

Descriptions

Descriptions of Richtek RT9361BGE provided by its distributors.

IC Led Driver Rgltr Dim SOT23-6
IC LED DRVR RGLTR PWM SOT23-6
LED Driver, 3-Segment, PDSO6
CAP ALUM 10000UF 20% 35V SNAP
DC-DC CONV, CHARGE PUMP, 1MHZ, SOT-23-6; Output Type:Fixed; Input Voltage Min:2.8V; Input Voltage Max:5V; DC / DC Converter IC Case:SOT-23; No. of Pins:6Pins; Output Current:150mA; Fixed Output Voltage Nom.:4.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Topology:-; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Output Voltage:4.5V; Output Voltage Nom.:4.5V; Primary Input Voltage:4.5V

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK