Richtek RT9293AGJ6

LED Driver, 10-Segment, PDSO6
NRND

Price and Stock

DistributorSKUMinPkg
Win SourceWS-RT9293AGJ62,643140
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9293AGJ6.

IHS

Datasheet13 pages10 years ago

element14 APAC

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Descriptions

Descriptions of Richtek RT9293AGJ6 provided by its distributors.

LED Driver, 10-Segment, PDSO6
RT9293AGJ6 RICHTEK
LED DRIVER, 1MHZ, TSOT-23-6; Device Topology:Boost (Step Up); Input Voltage Min:2.5V; Input Voltage Max:5.5V; Output Voltage Max:40V; Output Current Max:20mA; Switching Frequency:1MHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:TSOT-23; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Dimming Control Type:DC, PWM; Output Current:20mA; Topology:Boost (Step Up)

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK