Richtek RT9193-28GB

RT9193 Series 300 mA 2.8 V Low Noise Ultra-Fast CMOS LDO Regulator-SOT-23-5
$ 0.185
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9193-28GB.

IHS

Datasheet14 pages3 years ago

Farnell

Augswan

LCSC

Future Electronics

Inventory History

3 month trend:
-11.72%

CAD Models

Download Richtek RT9193-28GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-24
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2025-12-01
LTD Date2026-06-01

Related Parts

MIC5504 Series 3.3 V 300 mA Surface Mount Fixed Single Output LDO - SOT-23-5
MIC5504 Series 2.8 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-23-5
Texas InstrumentsTLV70233PDBVR
68dB(1kHz) 55¦ÌA Fixed 300mA 1 3.3V 2V 3.3V 5.5V 380mV@ 300mA 1mV 1mV SOT-23-5 , 1.1mm
Texas InstrumentsTLV70212DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV71211DBVR
300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLDK130M08R
LDK130 Series 0.3 A 0.8 V Very Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Richtek RT9193-28GB provided by its distributors.

RT9193 Series 300 mA 2.8 V Low Noise Ultra-Fast CMOS LDO Regulator-SOT-23-5
70dB~50dB(100Hz~10kHz) 130¦ÌA Fixed 300mA 1 2.8V 2.5V 2.8V 5.5V 300mV@ 300mA 0.6% 0.3% SOT-23-5 , 1.3mm
RICHTEK RT9193-28GB Fixed LDO Voltage Regulator, 2.5V to 5.5V, 220mV Dropout, 2.8Vout, 300mAout, SOT-23-5
Fixed Positive LDO Regulator, 2.8V, 0.3V Dropout, CMOS, PDSO5
IC REG LINEAR 2.8V 300MA SOT23-5
LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-23
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 300mV 0.939mm 300mA -40C~125C
LDO, FIXED, 2.8V, 300MA, SOT-23-5; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:2.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300mA; Dropout Voltage Vdo:220mV; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:2.8V 300mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:2.8V

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT9193-28GB.