Richtek RT9167-33GB

RT9167 Series 300 mA 3.3 V Fixed Output Low-Noise LDO Voltage Regulator-SOT23-5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9167-33GB.

HQonline

Datasheet13 pages14 years ago

Augswan

iiiC

Future Electronics

CAD Models

Download Richtek RT9167-33GB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-08-31
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2028-03-30

Descriptions

Descriptions of Richtek RT9167-33GB provided by its distributors.

RT9167 Series 300 mA 3.3 V Fixed Output Low-Noise LDO Voltage Regulator-SOT23-5
IC REG LDO 3.3V 0.3A SOT23-5 / LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23
RICHTEK RT9167-33GBFixed LDO Voltage Regulator, 2.9V to 7V, 350mV Dropout, 3.3Vout, 300mAout, SOT-23-5
IC REG LINEAR 3.3V 300MA SOT23-5
Fixed Positive LDO Regulator, 3.3V, PDSO5
IC, LDO, FIXED, 3.3V, 0.3A, SOT-23-5; Output Type:Fixed; Input Voltage Min:2.9V; Input Voltage Max:7V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300mA; Dropout Voltage Vdo:350mV; LDO Regulator Case Style:SOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:3.3V 300mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:3.3V; Primary Input Voltage:7V

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK