Richtek RT9166A-18GXL

RICHTEK RT9166A-18GXLFixed LDO Voltage Regulator, 2.8V to 5.5V, 580mV Dropout, 1.8Vout, 600mAout, SOT-89-3
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9166A-18GXL.

IHS

Datasheet16 pages10 years ago

Augswan

LKR

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-09-23
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2028-03-30

Descriptions

Descriptions of Richtek RT9166A-18GXL provided by its distributors.

RICHTEK RT9166A-18GXLFixed LDO Voltage Regulator, 2.8V to 5.5V, 580mV Dropout, 1.8Vout, 600mAout, SOT-89-3
IC REG LINEAR 1.8V 600MA SOT89-3
Fixed Positive LDO Regulator, 1.8V, CMOS, PSSO3
Tape & Reel (TR) Surface Mount Over Current Over Temperature ROHS3Compliant voltage regulator linear 580mV 4.4955mm 300muA -40C~85C TA
IC, LDO, FIXED, 1.8V, 0.6A, SOT-89-4; Output Type:Fixed; Input Voltage Min:2.8V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:600mA; Dropout Voltage Vdo:580mV; LDO Regulator Case Style:SOT-89; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:1.8V 600mA LDO Voltage Regulators; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Output Voltage Nom.:1.8V; Primary Input Voltage:5.5V

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT9166A18GXL