Richtek RT9119GQV

IC AUDIO AMP 2-CH VQFN-28 / Amplifier IC 2-Channel (Stereo) Class D 28-VQFN (4x5)
$ 1.696

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Richtek RT9119GQV provided by its distributors.

IC AUDIO AMP 2-CH VQFN-28 / Amplifier IC 2-Channel (Stereo) Class D 28-VQFN (4x5)
2-Channel (Stereo) 8V 20*2 @ 8¦¸ 26.4V D VQFN-4
2 20Wx2@8Ω VQFN-28(4x5) Audio Power OpAmps ROHS
Audio Power Amp, D, -40 To 85Deg C; Output Power:20W; Amplifier Class:D; No. Of Channels:2 Channel; Supply Voltage Range:8V To 26.4V; Amplifier Case Style:Vqfn; No. Of Pins:28Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |Richtek RT9119GQV

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK