Richtek RT9101GQW

Richtek RT9101GQW Amplifier, Audio, Class D, 1.45W, WDFN-8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9101GQW.

IHS

Datasheet12 pages15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-04-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Richtek RT9101GQW provided by its distributors.

RICHTEK RT9101GQW AMPLIFIER, AUDIO, CLASS D, 1.45W, WDFN-8
IC AMP CLASS D MONO 2.65W 8WDFN
Audio/Video Amplifier
AMPLIFIER, AUDIO, CLASS D, 1.45W, WDFN-8; Output Power:2.65W; Amplifier Class:D; No. of Channels:1 Channel; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:WDFN; No. of Pins:8Pins; Load Impedance:4ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:2.7V to 5.5V; No. of Channels:1Channels

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK