Richtek RT9058-50GVL

Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3L
$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9058-50GVL.

IHS

Datasheet9 pages5 years ago

HQonline

Inventory History

3 month trend:
-0.02%

CAD Models

Download Richtek RT9058-50GVL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Richtek RT9058-50GVL provided by its distributors.

Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3L
70dB~40dB(100Hz~100kHz) 3.5¦ÌA Fixed 100mA 1 5V 3.5V 5V 36V 500mV@ 10mA 0.5% 0.5% SOT-23-3L 1.14mm
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO3
IC REG LINEAR 5V 100MA SOT23-3L
LDO, FIXED, 5V, 0.1A, SOT-23-3
Tape & Reel (TR) Surface Mount Over Current ROHS3Compliant voltage regulator linear 6V 2.8955mm 100mA -40C~85C TA
Low voltage differential Regulator (LDO)
LDO, FIXED, 5V, 0.1A, SOT-23-3; Output Type: Fixed; Input Voltage Min: 3.5V; Input Voltage Max: 36V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Drop

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK