Richtek RT9011-GSGJ6

Richtek RT9011-GSGJ6IC, Ldo, Dual, Adj, 0.3A, TSOT-23-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT9011-GSGJ6.

IHS

Datasheet15 pages8 years ago

Farnell

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-01-03
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Richtek RT9011-GSGJ6 provided by its distributors.

RICHTEK RT9011-GSGJ6IC, LDO, DUAL, ADJ, 0.3A, TSOT-23-6
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 3.3V2, PDSO6
IC REG LINEAR 1.8V/3.3V TSOT23-6
IC, LDO, DUAL, ADJ, 0.3A, TSOT-23-6; Input Voltage Max:5.5V; Input Voltage Min:2.5V; No. of Outputs:2 Output; Regulator Output Type:Fixed; LDO Regulator Case Style:TSOT-23; No. of Pins:6Pins; Output Current - Output 1:300mA; Output Current - Output 2:300mA; Output Voltage - Output 1:1.8V; Output Voltage - Output 2:3.3V; Dropout Voltage Vdo:240mV; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); No. of Outputs:2Outputs; Operating Temperature Max:85°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT9011GSGJ6