Richtek RT8511AGQWA

Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 3mm 1.2A Switch 24V 1MHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT8511AGQWA.

IHS

Datasheet12 pages11 years ago

Farnell

Augswan

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Richtek RT8511AGQWA provided by its distributors.

Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 3mm 1.2A Switch 24V 1MHz
IC LED DRIVER RGLTR DIM 8WDFN / LED Driver 10 Segment 8-Pin WDFN EP
IC LED DRVR RGLTR PWM 1.2A 8WDFN
IC, LED DRIVER, PWM, 24V, WDFN-8; Device Topology:Boost (Step Up); Input Voltage Min:2.7V; Input Voltage Max:24V; Output Voltage Max:43V; Output Current Max:-; Switching Frequency:1MHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:WDFN; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Dimming Control Type:PWM; Output Voltage:43V; Topology:Boost (Step Up)

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK