Richtek RT8477GS

PWM, Analog Step-Down (Buck), Step-Up (Boost) 1 50V SOP-8 , 1.75mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT8477GS.

IHS

Datasheet11 pages11 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-12-15
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2025-12-01
LTD Date2026-06-01

Descriptions

Descriptions of Richtek RT8477GS provided by its distributors.

PWM,Analog Step-Down (Buck),Step-Up (Boost) 1 50V SOP-8 , 1.75mm
RICHTEK RT8477GS LED DRIVER, ANALOGUE/PWM, 380KHZ, SOP-8
Tape & Reel (TR) Step-Down (Buck) Step-Up (Boost) Analog PWM Surface Mount led driver 4.9025mm 50V 380kHz -40C~85C TA
LED DRIVER, ANALOGUE/PWM, 380KHZ, SOP-8; Device Topology:Buck, Boost; Input Voltage Min:4.5V; Input Voltage Max:50V; Output Voltage Max:50V; Output Current Max:2A; Switching Frequency:380kHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:SOP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Dimming Control Type:Analogue, PWM; Output Voltage:50V; Topology:Buck, Boost

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK