IC,LED DRIVER,ANALOGUE/PWM,36V,TSOT-23-5; Device Topology:Buck (Step Down); Input Voltage Min:7V; Input Voltage Max:30V; Output Voltage Max:28V; Output Current Max:1A; Switching Frequency:250kHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:TSOT-23; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Dimming Control Type:Analogue, PWM; Output Current:1A; Topology:Buck (Step Down)