Richtek RT8458GJ6

Richtek RT8458GJ6IC, Led Driver, 40V, TSOT-23-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT8458GJ6.

IHS

Datasheet12 pages14 years ago

Augswan

Farnell

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-08-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Richtek RT8458GJ6 provided by its distributors.

RICHTEK RT8458GJ6IC, LED DRIVER, 40V, TSOT-23-6
IC LED DRVR OFFL ANALOG TSOT23-6
IC LED DRIVER OFFL DIM TSOT23-6
IC, LED DRIVER, 40V, TSOT-23-6; Device Topology:Buck (Step Down); Input Voltage Min:17V; Input Voltage Max:32V; Output Voltage Max:-; Output Current Max:-; Switching Frequency:47kHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:TSOT-23; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Dimming Control Type:Analogue; Topology:Buck (Step Down)

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK