Richtek RT8456GE

IC, Led Driver, 48V, 600UA, SOT-23-6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Richtek RT8456GE.

IHS

Datasheet7 pages13 years ago

Farnell

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Richtek RT8456GE provided by its distributors.

IC, Led Driver, 48V, 600UA, SOT-23-6
IC LED DRIVER LINEAR SOT23-6
Display Driver, PDSO6
IC, LED DRIVER, 48V, 600UA, SOT-23-6; Device Topology:-; Input Voltage Min:4.75V; Input Voltage Max:48V; Output Voltage Max:-; Output Current Max:-; Switching Frequency:-; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:SOT-23; No. of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Richtek has several brands around the world that distributors may use as alternate names. Richtek may also be known as the following names:

  • Richtek USA Inc
  • RICHTEK TECHNOLOGY
  • RICHTEK TECHNOLOGY CORP
  • RICHTEK TECHNOLOGY CORPORATION
  • Richtek Tech
  • RICHTEK/PBF
  • RICHTEKPb
  • RICHTEK-PB FREE
  • RICHTEK USA INC (VA)
  • RICHTEK TECHNOLOGY CORPOR
  • Richtek USA
  • RICHTEKRICHTEK
  • RHTEK
  • RICHTEKÊÕ¹ºµçÔ´¹ÜÀíIC
  • Richtek Technolgy Corporation
  • RICHTEK Stock
  • RICHTE
  • RICHTEKTEC
  • Richtek Datasheet
  • RICHTEKTECHNOLOGYCORPORAT
  • RICH
  • RTCHTEK